
Number
Total (€ 40.99 / piece)
€ 40.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 20a
- Steel WILLESTABIL®
- deep-cranked
- Chrome alloy steel, chrome plated
Technical specifications
- a1 15 mm
- a2 16 mm
- L 365 mm
- d1 42.6 mm
- d2 45.4 mm
- t 37 mm
- Output profile: Double hexagonal head
- Offset angle: 75 °
- Weight: 581 g.
- Product type
Double-ended box wrench
- Size
1 1/8"
1 5/16"
- Length
365 mm
- Material
Chromoly steel
- Material properties
chrome plated
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486250 Stahlwille 41445258 20 A 1 1/8 X 1 5/16 Double-ended box wrench Spanner size (inches) 1 1/8" - 1 5/16"
Description
· Steel WILLESTABIL® · deep-cranked · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 20 A 1 1/8 X 1 5/16, double-ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































