• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41482428 24 A 3/8 X 7/16 Double-ended box wrench Spanner size (inches) 3/8" - 7/16"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open end double-end ring spanner no. 24a (hexagonal)

  • With hexagonal
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 8.5 mm
  • a2 9 mm
  • L 155 mm
  • d1 19.5 mm
  • d2 21.5 mm
  • m1 7.1 mm
  • m2 8.6 mm
  • Output profile: Hexagonal
  • Offset angle: 10 °
  • Weight: 57 g
Product type

Double-ended box wrench

Size

3/8"

7/16"

Size

3/8"

Length

155 mm

Material

Chrome steel alloy

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486253 Stahlwille 41482428 24 A 3/8 X 7/16 Double-ended box wrench Spanner size (inches) 3/8" - 7/16"

Description


· with hexagonal · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 24 A 3/8 X 7/16, double-ended open ring spanner, angled OPEN RING

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)