• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 41483640 24 A 5/8 X 3/4 Double-ended box wrench Spanner size (inches) 3/4" - 5/8"

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open end double-end ring spanner no. 24a (double-ended hex)

  • With double hex head
  • Chrome alloy steel, chrome plated

Technical specifications

  • a1 12 mm
  • a2 13 mm
  • L 218 mm
  • d1 29 mm
  • d2 33 mm
  • m1 12.7 mm
  • m2 15.8 mm
  • Output profile: Double hexagonal head
  • Offset angle: 10 °
  • Weight: 148 g
Product type

Double-ended box wrench

Size

5/8"

3/4"

Size

3/4"

Length

218 mm

Material

Chromoly steel

Material properties

chrome plated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486255 Stahlwille 41483640 24 A 5/8 X 3/4 Double-ended box wrench Spanner size (inches) 3/4" - 5/8"

Description


· with double hexagon · Chrome-Alloy-Steel, chrome-plated

This text is machine translated.

Scope of delivery

  • 1x No. 24 A 5/8 X 3/4, double-ended open ring spanner, angled OPEN RING

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)