• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4151 19010012 Spare part set Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 57.99 / piece)
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Replacement part kit for ratchet no. 415SGB N no. 4151

  • Content 9-part:
  • 1 turning part | 1 locking shell | 1 gear lever | 1 pin | 1 ball | 1 compression spring | 2 locking rings | 1 cover plate

Technical specifications

Product type

Spare part set

Drive

1/4" (6.3 mm)

Spanner size

6.3 mm

Spanner size (inch)

1/4 inch

Downforce

1/4" (6.3 mm)

Weight

22 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487720 Stahlwille 4151 19010012 Spare part set Drive (screwdriver) 1/4" (6.3 mm) 1 pc(s)

Description


· Contents 9-part: · 1 swivel part | 1 locking shell | 1 gear lever | 1 pin | 1 ball | 1 compression spring | 2 locking rings | 1 cover plate

This text is machine translated.

Scope of delivery

  • 1x No. 4151, Spares Kit for ratchet No. 415SGB N.

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)