• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 8820 19070000 Spare part set Drive (screwdriver) 1" (25 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spare parts kit for ratchet no. 882 no. 8820

  • Content 7-part:
  • 1 turning part | 1 locking disc | 1 control lever | 1 ball | 1 compression spring | 2 retaining screws

Technical specifications

Product type

Spare part set

Drive

1" (25 mm)

Spanner size (inch)

1 inch

Downforce

1" (25 mm)

Weight

609 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487730 Stahlwille 8820 19070000 Spare part set Drive (screwdriver) 1" (25 mm) 1 pc(s)

Description


· Contents 7-part: · 1 turning part | 1 locking disc | 1 control lever | 1 ball | 1 compression spring | 2 retaining screws

This text is machine translated.

Scope of delivery

  • 1x No. 8820, Spare parts kit for ratchet No.882

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)