• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4350 19020000 Spare part set Drive (screwdriver) 3/8" (10 mm), 1/4" (6.3 mm) 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Replacement kit for ratchet no. 435 no. 4350

  • Content 8-part:
  • 1 turning part | 1 locking disc | 1 control lever with pin | 1 ball | 2 compression springs | 2 retaining screws

Technical specifications

Product type

Spare part set

Drive

3/8" (10 mm)

1/4" (6.3 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Weight

50 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487724 Stahlwille 4350 19020000 Spare part set Drive (screwdriver) 3/8" (10 mm), 1/4" (6.3 mm) 1 pc(s)

Description


· Contents 8-part: · 1 turning part | 1 locking disc | 1 gear lever with pin | 1 ball | 2 compression springs | 2 retaining screws

This text is machine translated.

Scope of delivery

  • 1x No. 4350, Spares Kit for Knares|No. 435

What kind of Bit Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)