
Number
Total (€ 32.99 / piece)
€ 33.99
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Ratchet ring spanner no. 25aN
- Like No. 25, but in all-steel design
- Fed. Spec. GGG-W-001405
Technical specifications
- a 9 mm
- L 109 mm
- d1 15 mm
- d2 17 mm
- Output profile: Double hexagonal head
- Weight: 60 g
- Product type
Double-ended ratcheting box wrench set
- Size
5/16"
11/32"
- Size
5/16"
- Length
109 mm
- Material
Steel
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486993 Stahlwille 41562022 25AN 5/16 X 11/32 RATSCHENRINGSCHLUESSEL Double-ended ratcheting box wrench set Spanner size (inches
Description
· As for No. 25, but in all-steel design · Fed. Spec. GGG-W-001405
This text is machine translated.
Scope of delivery
- 1x No. 25AN 5/16 X 11/32 ratchet ring spanner, ratchet ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































