
Number
Total (€ 32.99 / piece)
€ 32.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner no. 180a
- short
- flat offset
- Fed. Spec. GGG-W-636 E
- S.B.A.C. Tech SPEC. T.S. 48 to 1/2"
- HPQ® high-performance steel, chrome-plated
Technical specifications
- a1 7 mm
- a2 8 mm
- L 107 mm
- d1 10.2 mm
- d2 11.8 mm
- t1 7.2 mm
- t2 7.4 mm
- Output profile: Double hexagonal head
- Offset angle: 10 °
- Weight: 26 g
- Product type
Double-ended box wrench
- Size
1/4"
5/16"
- Size
1/4"
- Length
107 mm
- Material
HPQ premium steel
- Material properties
chrome plated
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486257 Stahlwille 41601620 180 A 1/4 X 5/16 Double-ended box wrench Spanner size (inches) 1/4" - 5/16"
Description
· short · flat-cranked · Fed. Spec. GGG-W-636 E · S.B.A.C. Tech SPEC. T.S. 48 to 1/2" · HPQ® high-performance steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 180 A 1/4 X 5/16, double-ring spanner
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































