
Number
Total (€ 35.99 / piece)
€ 35.99
incl. VAT
14-day return policy included
Highlights & Details
No. 5 pull-ring spanner
- Without handle
- Chrome alloy steel, chrome plated
Technical specifications
- a 17 mm
- b:38 mm
- h: 29.5 mm
- L1 180 mm
- L2 555 mm
- Handle: 5 1/2 -1
- Weight: 381 g.
- Product type
Heavy duty offset ring spanner
- Spanner size
24 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486293 Stahlwille 42020024 5 24 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 24 mm
Description
· without handle · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 5 24 TRAIN-RING KEY, TRAIN-RING KEY
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































