
Number
Total (€ 73.99 / piece)
€ 73.99
incl. VAT
14-day return policy included
Highlights & Details
No. 5 pull-ring spanner
- Without handle
- Chrome alloy steel, chrome plated
Technical specifications
- a:21 mm
- b 56 mm
- h: 37.5 mm
- L1 250 mm
- L2 740 mm
- Handle: 2
- Weight: 810 g
- Product type
Heavy duty offset ring spanner
- Spanner size
38 mm
- Material
Chrome steel alloy
- Material properties
chrome plated
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486298 Stahlwille 42020038 5 38 ZUG-RINGSCHLUESSEL Heavy duty offset ring spanner Spanner size (metric) 38 mm
Description
· without handle · Chrome-Alloy-Steel, chrome-plated
This text is machine translated.
Scope of delivery
- 1x No. 5 38 TRAIN-RING KEY, TRAIN-RING KEY
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































