• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42040070 4204 70 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 70 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact open-end wrench No. 4204

  • DIN 133
  • Special steel, steel gray

Technical specifications

  • a: 30 mm
  • b 154 mm
  • L 375 mm
  • Offset angle: 15 °
  • Weight: 4573 g.
Product type

Impact open ring spanner

Spanner size

70 mm

Size

70 mm

Length

375 mm

Material

Special steel

DIN standard

DIN 133

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487923 Stahlwille 42040070 4204 70 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 70 mm

Description


· DIN 133 · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4204 70 IMPACT wrench, impact open-end wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 287.97€ 281.97*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)