• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42040080 4204 80 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 80 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 179.99 / piece)
€ 179.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Impact open-end wrench No. 4204

  • DIN 133
  • Special steel, steel gray

Technical specifications

  • a 34 mm
  • w 174 mm
  • L 408 mm
  • Offset angle: 15 °
  • Weight: 6059 g.
Product type

Impact open ring spanner

Spanner size

80 mm

Size

80 mm

Length

408 mm

Material

Special steel

Width

174 mm

Height

34 mm

DIN standard

DIN 133

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487925 Stahlwille 42040080 4204 80 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 80 mm

Description


· DIN 133 · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4204 80 IMPACT wrench, impact open-end wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 257.98€ 251.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)