• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42040095 4204 95 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 95 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Impact open-end wrench No. 4204

  • DIN 133
  • Special steel, steel gray

Technical specifications

  • a:38 mm
  • b:194 mm
  • L 445 mm
  • Offset angle: 15 °
  • Weight: 7600 g
Product type

Impact open ring spanner

Spanner size

95 mm

Size

95 mm

Length

445 mm

Material

Special steel

DIN standard

DIN 133

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487928 Stahlwille 42040095 4204 95 SCHLAG-MAULSCHLUESSEL Impact open ring spanner Spanner size (metric) 95 mm

Description


· DIN 133 · Special steel, steel gray

This text is machine translated.

Scope of delivery

  • 1x No. 4204 95 IMPACT wrench, impact open-end wrench

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 422.98€ 416.98*

What kind of Single Open-End Spanners are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)