• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 42050055 4205 55 Impact ring spanner Spanner size (metric) 55 mm

EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Impact ring spanner

Spanner size

55 mm

Length

270 mm

Material

Special steel

DIN standard

DIN 7444

Width

87.5 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1520113 Stahlwille 42050055 4205 55 Impact ring spanner Spanner size (metric) 55 mm

Description

Design according to DIN 7444. Made of special steel.

Hints

This text is machine translated.

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)