• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 44190022 12161 VDE-22 Box wrench Spanner size (metric) 22 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE one-ring spanner No. 12161 VDE

  • Chrome alloy steel, chrome plated
  • VDE insulated up to 1000 V.
  • DIN EN 60900
  • INSULATION 1000V AC/1000 V

Technical specifications

  • a 19 mm
  • b: 36.3 mm
  • L 254.2 mm
  • Weight: 238 g
Product type

Box wrench

Spanner size

22 mm

Size

22 mm

Length

254.2 mm

Material

Chromoly steel

Material properties

chrome plated

DIN standard

DIN EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486485 Stahlwille 44190022 12161 VDE-22 Box wrench Spanner size (metric) 22 mm

Description


· Chrome-Alloy-Steel, chrome-plated · VDE insulated up to 1000 V. DIN EN 60900 · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1x No. 12161 VDE-22, VDE-single-ended spanner

What kind of Box Wrenches are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)