• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4632SK 2 KREUZSCHLITZSCHRAUBENDREHER PH MIT SCHLAGKAPPE, DRALL-GRIFF 46323102 Phillips screwdriver 2

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips screwdriver DRALL+ no. 4632SK

  • With impact cap and hexagonal
  • Phillips Recess®
  • DIN ISO 8764-1, -2, ISO 8764-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 215 mm
  • External hexagon: 10 mm
Product type

Phillips screwdriver

Size

2

Blade length

100 mm

Length

215 mm

Blade type

Hexagonal

DIN standard

DIN ISO 8764-2

DIN ISO 8764-1

Weight

120 g

Downforce

Phillips

Screwdriver features

Metal cap

Description


· with impact cap and hexagonal · Phillips-Recess® · DIN ISO 8764-1, -2, ISO 8764-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4632SK 2 CROSS-HEAD SCREWDRIVERS PH WITH IMPACT CAP, TWIST HANDLE, Phillips screwdriver DRALL+

What kind of Phillips Keys are you looking for?