• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4665 VDE 2 VDE KREUZSCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF 46653002 Phillips screwdriver 2

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE cross-head screwdriver PH No. 4665 VDE

  • Phillips Recess® 
  • Chrome alloy steel 
  • Burnished blade
  • VDE insulated up to 1000 V. 
  • DIN EN 60900 
  • INSULATION 1000V AC/1000 V

Technical specifications

  • L1 100 mm
  • L2 215 mm
Product type

Phillips screwdriver

Range of use

VDE

Size

2

Blade length

100 mm

Length

215 mm

Material

Steel alloy

Material properties

burnished

DIN standard

DIN EN 60900

Weight

89 g

Downforce

Phillips

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486584 Stahlwille 4665 VDE 2 VDE KREUZSCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF 46653002 Phillips screwdriver 2

Description


· Phillips-Recess®  · Chrome-Alloy-Steel  · Blade browned · VDE insulated up to 1000 V.  DIN EN 60900  · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1x No. 4665 VDE 2 VDE PHILLIPS SCREWDRIVER WITH TWIST GRIP, VDE Phillips screwdriver DRALL+

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)