• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4640 PZ 2 46403002 Phillips screwdriver 2

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Phillips screwdriver DRALL+ No. 4640

  • POZIDRIV/SUPADRIV®
  • DIN ISO 8764-1, -2, ISO 8764-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • L1 100 mm
  • L2 215 mm
Product type

Phillips screwdriver

Size

2

Blade length

100 mm

Length

215 mm

DIN standard

DIN ISO 8764-1

Weight

89 g

Downforce

Pozidriv

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486546 Stahlwille 4640 PZ 2 46403002 Phillips screwdriver 2

Description


· POZIDRIV/SUPADRIV® · DIN ISO 8764-1, -2, ISO 8764-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4640 PZ 2 TORQ-SET SCREWDRIVER WITH TWIST HANDLE, Phillips screwdriver DRALL+

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)