• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4670 VDE 1 VDE POZIDRIV-SCHRAUBENDREHER MIT DRALL-GRIFF 46703001 Phillips screwdriver 1

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE cross-head screwdriver PZ No. 4670 VDE

  • POZIDRIV/SUPADRIV® 
  • Chrome alloy steel 
  • Burnished blade
  • VDE insulated up to 1000 V. 
  • DIN EN 60900 
  • INSULATION 1000V AC/1000 V

Technical specifications

  • L1 80 mm
  • L2 185 mm
Product type

Phillips screwdriver

Range of use

VDE

Size

1

Blade length

80 mm

Material

Steel alloy

Material properties

burnished

DIN standard

DIN EN 60900

Weight

46 g

Downforce

Pozidriv

Screwdriver features

insulated

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486587 Stahlwille 4670 VDE 1 VDE POZIDRIV-SCHRAUBENDREHER MIT DRALL-GRIFF 46703001 Phillips screwdriver 1

Description


· POZIDRIV/SUPADRIV®  · Chrome-Alloy-Steel  · Blade browned · VDE insulated up to 1000 V.  DIN EN 60900  · ISOL.1000V AC/1000 V.

This text is machine translated.

Scope of delivery

  • 1X NO. 4670 VDE 1 VDE POZIDRIV SCREWDRIVER WITH TWIST HANDLE, VDE PHILLIPS SCREWDRIVER DRALL+

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)