• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6557 0 535 S-MAUL-ROHRZANGE 2 ZOLL STAHLWILLE 65570535 Alligator wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

S-foot-and-mouth pipe wrench No. 6557

  • Form C
  • DIN 5234

Technical specifications

  • L 560 mm
  • Size: 2
  • Handles: Red
  • Head: Red
Product type

Alligator wrench

Range (max.)

70 mm

Weight

2677 g

Manufacturer part #

65570535

Material properties

painted

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485413 Stahlwille 6557 0 535 S-MAUL-ROHRZANGE 2 ZOLL STAHLWILLE 65570535 Alligator wrench

Description


· Form C. · DIN 5234

This text is machine translated.

Scope of delivery

  • 1x No. 6557 0 535 S-FOOT PIPE WRENCH 2 INCH STAHLWILLE, S-foot pipe wrench

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)