• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6559 0 250 10 ZOLL ROHRZANGE STILLSON 65590250 Alligator wrench

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 34.92
-6 %
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

"Stillson" pipe pliers No. 6559

  • Us standard GGG-W-651 Type I, Class A.

Technical specifications

  • L 250 mm
  • Size: 10:
  • Handles: Red
  • Head: Black
Product type

Alligator wrench

Range (max.)

35 mm

Weight

550 g

Manufacturer part #

65590250

Material properties

painted

polishing

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485419 Stahlwille 6559 0 250 10 ZOLL ROHRZANGE STILLSON 65590250 Alligator wrench

Description


· US standard GGG-W-651 Type I, Class A.

This text is machine translated.

Scope of delivery

  • 1x No. 6559 0 250 10-INCH STILLSON STILLSON PIPE WRENCH, Stillson pipe wrench

What kind of Alligator Wrenches are you looking for?

More interesting products

(*All information is plus legal VAT)