• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6617 0 180 HEBELVORNSCHNEIDER POLIERT 180 MM 66170180 End cutting nippers

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lever end cutter No. 6617

  • DIN ISO 5748
  • For piano wire
  • Special steel

Technical specifications

  • L 180 mm
Product type

End cutting nippers

Manufacturer part #

66170180

Material properties

painted

polishing

Wire hardness (max.) soft wire

3.5 mm

Wire hardness (max.) medium wire

3 mm

Wire hardness (max.) hard wire

2.5 mm

Wire hardness piano wire (max.)

2.25 mm

Weight

394 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485482 Stahlwille 6617 0 180 HEBELVORNSCHNEIDER POLIERT 180 MM 66170180 End cutting nippers

Description


· DIN ISO 5748 · for piano wire · Special steel

This text is machine translated.

Scope of delivery

  • 1x No. 6617 0 180 LEVER FRONT CUTTER POLISHED 180 MM, electronic front cutter

More interesting products

(*All information is plus legal VAT)