• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 6630 7 220 KABELSCHERE VDE 220 MM 66307220 Cable cutting scissors Suitable for (cable stripping) Single/multi

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE cable shears No. 6630 VDE

  • For copper and aluminum cable
  • • Easy, clean cut with one-handed operation
  • Special cutting geometry prevents pressure points and spliced ends
  • Adjustable screw joint
  • With clamp protection
  • Not suitable for steel wire and steel-reinforced cables

Technical specifications

  • L 220 mm
  • 1-wire Al-/Cu-cable 7 mm²: 16 mm²
  • Fine-wired Al-/Cu-cable 9 mm²: 70 mm²
  • Multi-wired Al-/Cu-cable 8 mm²: 35 mm²
  • Handles with dip-moulded insulation
Product type

Cable cutting scissors

Manufacturer part #

66307220

Suitable for

Single/multi-core aluminium and copper cables

Material properties

chrome plated

Wire hardness cross section (max.)

70 mm²

DIN standard

DIN EN 60900

Weight

380 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485499 Stahlwille 6630 7 220 KABELSCHERE VDE 220 MM 66307220 Cable cutting scissors Suitable for (cable stripping) Single/multi

Description


· for copper and aluminum cable • Easy, clean cut with one-handed operation · special cutting geometry prevents pressure points and spliced ends · adjustable screw joint · with clamp protection · not suitable for steel wire and steel-reinforced cables

This text is machine translated.

Scope of delivery

  • 1x No. 6630 7 220 CABLE SHEARS VDE 220 MM, VDE cable shears

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 135.97*

What kind of Wire & Cable Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)