
Number
Total (€ 129.99 / piece)
€ 129.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner sets StahlwilleStabil® No. 20
- Steel WILLESTABIL®
- deep-cranked
- In cardboard packaging
Technical specifications
- Weight: 1220 g
- Product type
Double-ended box wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
16 mm
17 mm
Show more
- Material
Chromoly steel
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486886 Stahlwille 96410405 2021-08-20 Double-ended box wrench set Spanner size (metric) 6 - 22 mm
Description
· Steel WILLESTABIL® · deep-cranked · in cardboard packaging
This text is machine translated.
Scope of delivery
- 1x No. 20/8 set of double-ring wrenches
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































