
Number
Total (€ 114.99 / piece)
€ 114.99
incl. VAT
14-day return policy included
Highlights & Details
Double-ended ring spanner i.TCS 20/8, 6x7-19x22 mm
- Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
- The advantages at a glance:
- With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
- Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
- 175 x 350 x 45 mm
- 8-part
Technical specifications
- Weight: 1338 g.
- Product type
Double-ended box wrench set
- Spanner size
6 mm
7 mm
8 mm
9 mm
10 mm
11 mm
12 mm
13 mm
14 mm
15 mm
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486949 Stahlwille 96838192 TCS 20/8,6X7-19X22MM Double-ended box wrench set Spanner size (metric) 6 - 22 mm
Description
· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 45 mm · 8-part
This text is machine translated.
Scope of delivery
- 1x No. TCS 20/8.6X7-19X22MM, double-ended ring spanner i.TCS
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































