
Number
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
Only 9 Piece(s) available
Highlights & Details
Double-ended ring spanner i.TCS 24/7, 8x10-19x22 mm
- Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
- The advantages at a glance:
- With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
- Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
- 175 x 350 x 35 mm
- 7-pieces
Technical specifications
- Weight 780 g
- Product type
Double-ended box wrench set
- Spanner size
8 mm
10 mm
10 mm
11 mm
11 mm
13 mm
12 mm
14 mm
14 mm
17 mm
Show more
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2486959 Stahlwille 96838758 TCS 24/7, 8X10-19X22 MM Double-ended box wrench set Spanner size (metric) 8 - 22 mm
Description
· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 175 x 350 x 35 mm · 7-part
This text is machine translated.
Scope of delivery
- 1x No. TCS 24/7, 8x10-19X22 MM, double-ring spanner i.TCS
What kind of Box Wrenches are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































