• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand PC microphone Hama Transfer type (details):Corded incl. stand

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama Microphone "MIC-P35 Allround" for PC and Notebook, 3.5 mm jack

  • Enables podcasts, voice overs or streaming e.g. on Skype, Twitch, YouTube, Facebook
  • On/off button allows immediate muting of the microphone
  • Tilt adjustment allows convenient positioning
  • This text is machine translated.

Technical specifications

  • Impedance 2200 Ω
  • Sensitivity -30dB +/-3 dB
  • Microphone type: Capacitor
  • Directional characteristic: Cardioid
Product type

PC microphone

Type

Stand

Transfer type

Corded

Features

incl. stand

Cable length

2.5 m

Interfaces

Microphone (3.5 mm jack)

Frequency range

50 Hz - 16 kHz

Factory colour

Black

Cable length

0 mm

Version

Connection cable

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2205770 Stand PC microphone Hama Transfer type (details):Corded incl. stand

Description

Features

  • PC microphone with mute switch and tripod stand for excellent recording quality as well as clear and natural speech playback in voice and song transmissions
  • Clear audio recordings for universal use: E.g. Live Messenger, online games, chats, Skype and voice-controlled applications
  • Suitable for mobile as well as hands-free applications, ideal for everyday use, but also for voice and song recordings thanks to the excellent sound quality
  • Ergonomic shape fits comfortably to the shape of the hand
  • Secure hold through stable tripod stand with adjustable inclination
  • Suitable for every notebook and PC thanks to 3.5 mm jack connection
  • 2.5 meter cable length provides sufficient freedom of movement at the desk, workplace and during video shooting

Scope of delivery

  • 1x Microphone "MIC-P35 Allround"
  • 1x tripod stand
  • 1x user manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.98*

More interesting products

(*All information is plus legal VAT)