• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stand PC microphone Trust Primo Transfer type (details):Corded

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trust Primo PC Microphone

  • High-sensitivity table microphone with stand
  • Suitable for chats, games, singing and much more.
  • Adjustable angle
  • 1.80 m long cable with 3.5-mm connector

Technical specifications

Product type

PC microphone

Type

Stand

Transfer type

Corded

Cable length

1.8 m

Weight

47 g

Interfaces

Audio stereo (3.5 mm jack)

Frequency range

100 - 12000 Hz

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1596111 Stand PC microphone Trust Primo Transfer type (details):Corded

Description

High-sensitivity table microphone with stand.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)