• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-33-194 1-51-937 Claw hammer Ergonomic handle 870 g 340 mm 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Weight

870 g

Length

340 mm

Material (hammer head)

Steel

Material (handle)

Steel

Width

150 mm

Height

50 mm

Head weight

600 g

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 594093 STANLEY 0-33-194 1-51-937 Claw hammer Ergonomic handle 870 g 340 mm 1 pc(s)

Description

Head and shaft forged from a single piece. Vibration damping by handle in tuning fork form. Dyna grip handle for a comfortable and secure hold, even when your hands are wet. Less effort and reduced risk of injury through ergonomic grip. Non-reflective impact area for higher security.

This text is machine translated.

Features

  • Head and shaft forged from a single piece
  • Vibration damping by handle in tuning fork shape
  • DynaGripTM handle for a comfortable and secure hold, even when your hands are wet
  • Less effort and reduced risk of injury due to ergonomic handle
  • Non-reflective impact area for higher security.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 73.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)