• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-51-037 1-51-037 Claw hammer Ergonomic handle 870 g 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slat hammer MaxSteel 600g

  • PLATE HAMMER 600 GR
  • Steel handle
  • Head/handle assembly system holds up to 5 tons of traction power
  • With magnetic nail holder
  • Rubberized handle - non-slip

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Weight

870 g

Material (handle)

Steel

Head weight

600 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903819 STANLEY 1-51-037 1-51-037 Claw hammer Ergonomic handle 870 g 1 pc(s)

Description

Stanley 1-51-037 Latch hammer MaxSteel 600g

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)