• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT0-51311 STHT0-51311 Claw hammer Ergonomic handle 760 g 1 pc(s)

1/7
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slag fiberglass blind hammer 600g

  • Fibre glass core for more power and longer durability
  • Improved torque
  • Polished head
  • Epoxy resin-reinforced connection between Head and grip
  • Ergonomic anti-slip handle

Technical specifications

Product type

Claw hammer

Features

Ergonomic handle

Weight

760 g

Material (handle)

Fibreglass

Width

150 mm

Height

50 mm

Head weight

600 g

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903801 STANLEY STHT0-51311 STHT0-51311 Claw hammer Ergonomic handle 760 g 1 pc(s)

Description

Stanley STHT0-51311 latthammer glass fiber 600 g smooth

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)