• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-65-407 Phillips screwdriver PH 2 Blade length: 30 mm

1/10
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver FatMax PH2 30mm

  • FATMAX PH2 30
  • Handle placed directly on the blade: Connection of blade and handle practically indestructible
  • Blade made of quality steel (chromium-vanadium): For high resistance and reduced risk of breakage of the tip
  • Ergonomic soft-grip handle: Anti-skid comfortable grip with smooth and structured areas optimal combination of Hohem grip comfort and ergonomic force application, enables an optimum adjustment to the hand and thus a maximum tightening torque
  • Colour coding and marking of blade type and blade length on the handle
  • Sand-blasted tips for best grip
  • Hanging eye for quick and convenient storage

Technical specifications

Product type

Phillips screwdriver

Size

PH 2

Blade length

30 mm

Material

Chromium-vanadium steel

Material properties

sandblasted

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897949 STANLEY 0-65-407 Phillips screwdriver PH 2 Blade length: 30 mm

Description

Stanley 0-65-407 screwdriver FatMax PH2 30mm

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)