• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY FMHT0-62622 Phillips screwdriver PH 2 Blade length: 125 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screwdriver hexagonal PH2X125mm

  • Handle placed directly on the blade: Connection of blade and handle practically indestructible
  • CNC milled and sand-blasted tips for maximum grip in the screw head and reduced tip fracture risk
  • Ergonomically designed three-component handle - Non-slip comfort grip with smooth, structured areas - optimum combination of Hohem grip comfort and ergonomic force use, enables fatigue-free working and a maximum and improved torque
  • Blade made of high-quality steel (chromium-vanadium): For maximum resistance force
  • Colour coding and marking of blade type and blade length on the handle
  • Blade with a hexagonal attachment for increasing the torque with a spanner
  • Hanging eye for quick and convenient storage

Technical specifications

Product type

Phillips screwdriver

Size

PH 2

Blade length

125 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

sandblasted

Downforce

PH

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898002 STANLEY FMHT0-62622 Phillips screwdriver PH 2 Blade length: 125 mm

Description

Stanley FMHT0-62622 screwdriver hexagonal PH2X125mm

This text is machine translated.

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)