• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-84-003 0-84-003 VDE Side cutter 160 mm

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power side-cutter FatMax VDE, 160mm

  • FatMax Power side-cutter VDE 160mm
  • Optimum power transfer and high cutting performance
  • Inductive hardening of blades, suitable for hard and soft wires
  • High-quality tool steel, tempered and hardened in oil
  • Two-color bi-material handle sleeve insulation
  • Insulated up to 1,000V (VDE/GS, IEC 60900)
  • Tested individually up to 10,000 volts
  • Transmission for optimum power transmission and soft cutting

Technical specifications

Product type

Side cutter

Manufacturer part #

0-84-003

Range of use

VDE

Length

160 mm

Material

Tool steel

Material properties

insulated

EN standard

EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2903834 STANLEY 0-84-003 0-84-003 VDE Side cutter 160 mm

Description

Stanley 0-84-003 power side cutter FatMax VDE, 160mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)