• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-47-403 Chalk powder blue 115 g 115 g

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 kg = € 47.74)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

115 g

Documents & Downloads

Security datasheet

Security datasheet 1596014 STANLEY 1-47-403 Chalk powder blue 115 g 115 g

Description

Features

  • Color red: very good adhesive, very water resistant, heavy-soluble
  • Color blue/white: for versatile use
  • Packaging: plastic boxes in different sizes with practical and wiederverschliessbarem filler neck.
  • This text is machine translated.

What kind of Floor Markings are you looking for?

More interesting products

(*All information is plus legal VAT)