• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Screwdriver set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY Screwdriver set

  • SCREWDRIVER SET 10 PIECE
  • Handle placed directly on the blade: Connection of blade and handle practically indestructible
  • Blade made of quality steel (chromium-vanadium): For high resistance and reduced risk of breakage of the tip
  • Ergonomic soft-grip handle: Anti-skid comfortable grip with smooth and structured areas optimal combination of Hohem grip comfort and ergonomic force application, enables an optimum adjustment to the hand and thus a maximum tightening torque
  • Colour coding and marking of blade type and blade length on the handle
  • Sand-blasted tips for best grip

Technical specifications

Product type

Screwdriver set

Material

Chromium-vanadium steel

Material properties

sandblasted

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

Datasheet

Datasheet 2898015 STANLEY Screwdriver set

User & Safety Instructions

User & Safety Instructions 2898015 STANLEY Screwdriver set

Description

Stanley FMHT65439-0 screwdriver set FatMax 10 pcs

This text is machine translated.

More interesting products

(*All information is plus legal VAT)