Handle placed directly on the blade: Connection of blade and handle practically indestructible
Blade made of quality steel (chromium-vanadium): For high resistance and reduced risk of breakage of the tip
Ergonomic soft-grip handle: Anti-skid comfortable grip with smooth and structured areas optimal combination of Hohem grip comfort and ergonomic force application, enables an optimum adjustment to the hand and thus a maximum tightening torque
Colour coding and marking of blade type and blade length on the handle
Sand-blasted tips for best grip
Hanging eye for quick and convenient storage
Technical specifications
Product type
Slotted screwdriver
Blade width
5.5 mm
Size
5.5 mm
Blade length
100 mm
Material
Chromium-vanadium steel
Material properties
sandblasted
Downforce
Slot
Screwdriver features
Multi-purpose tool grip
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)