• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Slotted screwdriver Blade width: 5.5 mm Blade length: 30 mm

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax Screwdriver, 5.5 x 30 mm

  • FATMAX 5.5 X 30
  • Handle placed directly on the blade: Connection of blade and handle practically indestructible
  • Blade made of quality steel (chromium-vanadium): For high resistance and reduced risk of breakage of the tip
  • Ergonomic soft-grip handle: Anti-skid comfortable grip with smooth and structured areas optimal combination of Hohem grip comfort and ergonomic force application, enables an optimum adjustment to the hand and thus a maximum tightening torque
  • Colour coding and marking of blade type and blade length on the handle
  • Sand-blasted tips for best grip
  • Hanging eye for quick and convenient storage

Technical specifications

Product type

Slotted screwdriver

Blade width

5.5 mm

Size

SL 5.5

Blade length

30 mm

Material

Chromium-vanadium steel

Material properties

sandblasted

Downforce

Slot

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897938 STANLEY Slotted screwdriver Blade width: 5.5 mm Blade length: 30 mm

Description

Stanley 0-65-400 screwdriver FatMax 5.5 x 30 mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)