• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

FatMax Screwdriver 6.5x150mm

  • Grip applied directly on the blade: Connection of blade and handle practically indestructible blade made of quality steel (chromium-vanadium): For high resistance and a reduced risk of breaking the point-ergonomic soft-grip handle: Anti-skid comfortable grip

Technical specifications

Product type

Slotted screwdriver

Blade width

6.5 mm

Size

6.5

Blade length

150 mm

Material

Chromium-vanadium steel

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897921 STANLEY Slotted screwdriver Blade width: 6.5 mm Blade length: 150 mm

Description

Stanley 0-65-096 screwdriver FatMax 6.5x150mm

This text is machine translated.

More interesting products

(*All information is plus legal VAT)