• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Stanley FXWT-706 Sack barrow folding Aluminium Load capacity (max.): 125 kg

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(L x W x H) 700 cm x 450 mm x 250 mm

Product type

Sack barrow

Material

Aluminium

Factory colour

Black

Silver

Height

250 mm

Transport equipment features

folding

Weight

6.95 kg

Tyre material

Solid rubber

Width

450 mm

Length

700 cm

Shovel width

300 mm

Shovel length

485 mm

Load capacity (max.)

125 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845008 STANLEY Stanley FXWT-706 Sack barrow folding Aluminium Load capacity (max.): 125 kg

What kind of Sack Barrows are you looking for?

More interesting products

(*All information is plus legal VAT)