• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY STHT60030-0 VDE Screwdriver set

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Material

Chromium-vanadium steel

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740888 STANLEY STHT60030-0 VDE Screwdriver set

Description

Product strengths:|Bi-handle with secure grip recesses|Chrome-vanadium rod for extra durability|Black tip for easy detection of design and size|VDE & GS-tested: Safe working under voltage up to 1,000 V|Meets: EN60900, IEC/CEI900, VDE0686|Ergonomic design with large soft grip handles and good power transfer|Lanyard-eye for easy storage and application of more torque

This text is machine translated.

Scope of delivery

  • PZ2 x 100 mm
  • Slotted 4.0 x 100 mm

More interesting products

(*All information is plus legal VAT)