• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY V 20 SFMCW221D1S-QW Cordless delta sander incl. rechargeables, incl. charger 18 V

1/17
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY V 20 SFMCW221D1S-QW Cordless delta sander incl. rechargeables, incl. charger 18 V

  • 18 V

Technical specifications

Product type

Cordless delta sander

Features

incl. rechargeables

incl. charger

Battery voltage

18 V

Orbit diameter

1 mm

No. of power packs included

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3740932 STANLEY V 20 SFMCW221D1S-QW Cordless delta sander incl. rechargeables, incl. charger 18 V

Description

Product strengths:|Stanley® FATMAX® 18 Volt battery delta sander for great flexibility of use regardless of power sources|High performance motor with up to 12,000 rpm and 1.0 mm oscillating circuit enables high material removal and precise fine grinding|Compact light design with 2 grip positions and large rubber coating for comfortable horizontal and vertical application|Vibration speed selection provides optimal adjustment to application and material as well as high precision|Dust extraction with fine mesh dust bag for high dust absorption or vacuum cleaner connection

This text is machine translated.

Scope of delivery

  • 2 x 2.0 Ah rechargeable batteries
  • 2A fast charger with energy saving mode
  • 2 replacement sanding plate tips
  • 1 Sanding sheet
  • Tool case

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.