• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Einhell TC-DS 20 E 4464255 Delta sander incl. accessories 200 W 90 x 90 x 90 mm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DELTA SANDER TC-DS 20 E

  • 200 W
  • 'Rotating Plate' symbol shows a rotating arrow beneath a circular tool attachment.
  • 'EXTREME FIX' on a graphic background with a jagged pattern at the top and a curved line at the bottom.
  • 'Symbol of a digital meter with arrows in two directions and the number 6, with the text "Electronic" underneath.'
  • 'SoftGrip' symbol, a stylised image of a tool with an ergonomic handle, indicates comfortable handling through soft grips.
  • A cable clip keeps two cables neatly together. Text under the image: CABLE CLIP.

Technical specifications

  • Protection class: II
  • Idle speed 12000-22000 min-1
Product type

Delta sander

Features

incl. accessories

200 W

Orbit diameter

2 mm

Abrasive surface area

90 x 90 x 90 mm

Cable length

2 m

Operating voltage

240 V

Length

27 cm

Weight

840 g

Oscillation rate (max.)

22000 /min

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2899495 Einhell TC-DS 20 E 4464255 Delta sander incl. accessories 200 W 90 x 90 x 90 mm

Information

Information 2899495 Einhell TC-DS 20 E 4464255 Delta sander incl. accessories 200 W 90 x 90 x 90 mm

Warranty Terms

Warranty Terms 2899495 Einhell TC-DS 20 E 4464255 Delta sander incl. accessories 200 W 90 x 90 x 90 mm

Description

The 200 Watt Delta sander TC-DS 20 E is a handy, compact tool for sanding wood, plastic and metal. With its long runtime the 3-point sander is a good service for do-it-yourselfers. The form of the grinding plate is particularly suitable for effortless machining of angled, hard to reach places, for which the delta grinding plate can also be rotated in 3 positions. Each of the three shoe sides is 93 mm long. The speed control electronics allow the precise adjustment of power to the task at hand. The grinding unit operates with a oscillating circuit of 2 mm and oscillation rates between 12000 and 22000 rpm. The grinding shoe is equipped with a Velcro-type, which enables the different sandpaper to be changed in seconds and remains securely fastened during the grinding process. The ergonomic shape and soft-grip ensure that the delta sander lies optimally and within a good grip. For clean work that is free of dust, the delta grinding machine has an adapter for connecting a wet dry vacuum cleaner for suction.

This text is machine translated.

Features

  • Safe and pleasant working thanks to soft grip
  • Large working radius thanks to 2 meter power cable
  • Cable clip to protect the cable
  • Dust extraction adapter for clean workplace
  • Delta sanding pad for grinding hard-to-reach areas
  • Delta grinding plate that can be rotated in 3 positions
  • Speed electronics for material & user-friendly work
  • Simple attachment of sandpaper by means of Velcro-type adhesion
  • Large resonant circuit and high oscillation rate for powerful work

Scope of delivery

  • With 6 bits. Sandpaper (2x K60, 2x K120, 2x K240, 3x K400)
  • Exhaust adapter 36 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)