• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Proxxon Micromot OZI/E Delta Sander

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Proxxon Micromot OZI 220/E Delta Sander

  • Does not vibrate but oscillates!
  • The sanding faceplate moves around its centre
  • 220 – 240V
  • 100W
  • Sanding frequency of 3,000 – 10,000rpm
  • Length 230mm
  • Weight 550g
  • Insulated to class 2

Technical specifications

Product type

Delta sander

Features

incl. case

80 W

Abrasive surface area

65 x 65 x 65 mm

Idle oscillation rate

5000 - 12000 /min

Operating voltage

230 V

Length

23 cm

Weight

550 g

100 W

Grinding area (details)

65 x 65 x 65 mm

Operating voltage

230 V/50 Hz.

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 809810 Proxxon Micromot OZI/E Delta Sander

Description

For grinding surfaces in very tight spots, e.g. corners, sides and inaccessible areas. The oscillating motion ensures quiet operation and also facilitates cutting. Insert and file! The variable speed facility ensures the correct speed for every material. Special, balanced, low noise DC motor with high life expectancy. Main housing of glass-fibre reinforced POLYAMIDE. Complete with 4 sanding discs (2x 80 grit, 1x 150 grit and 1x 240 grit). In an attractive case, as described on the right.

Features

  • Gearbox made of die-cast zinc
  • adjustable sanding frequency
  • sanding surface with hook-and-loop pad for quick change of abrasives
  • Oscillation instead of vibration
  • no repercussion effect
  • divider sheets can also be used.

Scope of delivery

  • Complete in a case with 4 sanding discs, one sanding fleece, one soft and one hard polishing fleece.

Hints

Sanding discs can be used in all corners by turning through 120°.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 157.76*