• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PDA 180 Delta Sander

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bosch PDA 180 Delta Sander

  • 180 W
  • Orbit speed: 18,400 per minute

Technical specifications

  • Output power 80 W
Product type

Delta sander

180 W

Orbit diameter

1.5 mm

Abrasive surface area

92 x 92 x 92 mm

Idle oscillation rate

18400 /min

Cable length

0 mm

Operating voltage

230 V

Length

400 cm

Weight

1.1 kg

Type (Bosch)

Bosch-do-it (green)

180 W

Grinding area (details)

92 x 92 x 92 mm

Output rating

80 W

Operating voltage

230 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 810191 Bosch Home and Garden PDA 180 Delta Sander

Description

Features

  • Angle gear with special teeth
  • Bosch-SDS
  • Hook-and-loop fastening
  • Connection to dust extraction
  • Ergonomic design
  • Low noise motor and drive
  • Good handling for left handers
  • Angle gear with special teeth
  • Vicro fastening
  • Vacuum cleaner adapter

Scope of delivery

  • 3 sanding discs for wood and stone.

Hints

Suitable sandpaper: 93 mm, 6 hole hook-and-loop system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 115.76*