• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Professional GGS 30 LPS 06012B5220 Straight grinder

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 2 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Straight grinder GGS 30 LPS

Technical specifications

Product type

Straight grinder

Cable length

0 cm

Weight

0

Factory colour

Blue

77 mm

92 mm

1.8 kg

398 mm

750 W

7000-33000 1/min

6.6 m/s²

1.5 m/s²

13.4 m/s²

1.5 m/s²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3375738 Bosch Professional GGS 30 LPS 06012B5220 Straight grinder

Description

GGS 30 LPS straight grinder, if you are looking for a powerful straight grinder with Hohem user protection, the GGS 30 LPS is exactly the right tool for you. This tool has been designed to provide safety and features a protection switch, kickback control, soft start and restart protection. Accessories can also be changed quickly and easily with just one wrench. And thanks to its powerful and highly efficient 750 W motor, you can do more work in less time. The GGS 30 LPS is a powerful straight grinder for grinding and polishing metal. The GGS 30 LPS straight grinder comes with a spindle locking function featuring only one key, KickBack Control and soft start. It offers a speed selection and a constant speed function as well as a protection switch for immediate switching off 1 x spanner (1 619 P21 169). Collet chuck 6 mm with nut (1 619 P21 168)

This text is machine translated.

Scope of delivery

  • 1 x wrench (1 619 P21 169)
  • Collet chuck 6 mm with nut (1 619 P21 168)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 273.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.