• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY VDE Screwdriver set

1/20
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 7 pc(s))
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

STANLEY VDE Screwdriver set

  • Multi-bit screwdriver set, insulated (1000V)
  • VDE-certified
  • Compact set with standard sizes and two handles for versatile use
  • Ergonomic and comfortable grip for fatigue-free working and high application of force
  • Additional precision grip with rotating head for quick screwing
  • Spherical tips for improved torque and corrosion protection
  • Sizes and profiles included: 1x slotted 3.5 mm, 1 x slotted 5.5 mm, 1 x PH1, 1 x PH2, 1x PZ1, 1x PZ2, Voltage tester up to 250V
  • Storage in convenient tool role (included in delivery)

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Material properties

sandblasted

Screwdriver features

insulated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897593 STANLEY VDE Screwdriver set

Description

Stanley FMHT66426-0 screwdriver set multi-bit 1000V

This text is machine translated.

More interesting products

(*All information is plus legal VAT)