Security datasheet 588431 Stannol FINE FLUXER 3000+ Flux pen Content 8 ml
Signal word
Attention
GHS / H Statements
H 336: May cause drowsiness or dizziness
H 319: Causes serious eye irritation
H 226: Flammable liquid and vapour
GHS / P Statements
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 403+233: Keep in a tight container. Store in a well-ventilated place
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates. Fluxing agent shows a high contour stability and does not spill on the conducting board. The Fine Fluxer Stift has a plastic shaft. Because of the low pressure you can apply an exactly controlled quantity of the fluxing agent on the surface to be processed.
Features
Exact application through precise and fine dosing
Excellent wetting properties with lead-free alloys
High contour stability
Easy handling, also at places difficult to access
Quick wetting
No-Clean, electrically safe.
Description
Ideal for repairs and later mounting of SMD-components on thickly equipped boards as well as ceramic substrates. Fluxing agent shows a high contour stability and does not spill on the conducting board. The Fine Fluxer Stift has a plastic shaft. Because of the low pressure you can apply an exactly controlled quantity of the fluxing agent on the surface to be processed.
Features
Exact application through precise and fine dosing
Excellent wetting properties with lead-free alloys