3225.71
Bench PSU (adjustable voltage)
4 x
385 W
Linear regulated PSU
(W x H x D) 445 x 135 x 320 mm
DAkkS standards
16 kg
30 V DC
0 V DC
30 V DC
0 V DC
40 V DC
0 V DC
5 V DC
5 V DC
4 A
0 A
4 A
0 A
3 A
0 A
5 A
5 A
10 Calibration Values per area; VDC, VAC, ADC, AAC
445 mm
135 mm
2 mV
0 - 4 A
0 - 4 A
0 - 3 A
5 A
320 mm
230 V AC
0 - 30 V
0 - 30 V
0 - 40 V
5 V
User & Safety Instructions 1242688 Statron 3225.71 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 4 A 385 W No. of outputs 4 x
Information 1242688 Statron 3225.71 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 4 A 385 W No. of outputs 4 x
Information 1242688 Statron 3225.71 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 30 0 - 4 A 385 W No. of outputs 4 x
The necessary accessories are required to use the article as described.