• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Statron 3262.1 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 800 W No. of outputs 2 x

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,469.00 / piece)
€ 1,469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Statron 3262.1 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 800 W No. of outputs 2 x

  • No. of outputs 2 x
  • 0 - 40 / 0 - 10 A
  • 0 - 40 V DC / 0 - 10 A
  • 800 W

Technical specifications

Type

3262.1

Product type

Bench PSU (adjustable voltage)

No. of outputs

2 x

800 W

Technology

Linear regulated PSU

Dim

(W x H x D) 451 x 134 x 410 mm

Manufacturer's standards (no certificate)

Weight

23 kg

Output voltage (max.)

40 V DC

Output voltage (min.)

0 V DC

Output voltage 2 (max.)

40 V DC

Output voltage 2 (min.)

0 V DC

Max. output current

10 A

Output current (min.)

0 A

Output current 2 (max.)

10 A

Output current 2 (min.)

0 A

Width

451 mm

Height

134 mm

Residual ripple

2 mV

Depth

410 mm

1600 W

Input voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512946 Statron 3262.1 Bench PSU (adjustable voltage) 0 - 40 0 - 10 A 800 W No. of outputs 2 x

Description

Linear laboratory power supplies with separate digital displays for voltage and current. Through the robust construction, simple operation and good control characteristics, the devices are ideally suited for laboratory, workshop and in production

Features

  • Coarse and fine adjustment of voltage and current
  • Operating as a constant voltage or constant current source
  • Overheating protection
  • The "preset" feature allows you to preset the max. Output values without shorting bar at the output.

Scope of delivery

  • DC bench power supply
  • Power cable
  • User manual.

What kind of Bench power supply units are you looking for?

More interesting products

(*All information is plus legal VAT)